TT 667-A-1003DLF technical specifications.
| Package/Case | SOIC |
| Depth | 6.07mm |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 667 |
| Technology | THIN FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for TT 667-A-1003DLF to view detailed technical specifications.
No datasheet is available for this part.