TT 668-A-1003B7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 668 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 668-A-1003B7 to view detailed technical specifications.
No datasheet is available for this part.