TT 67YR-100R technical specifications.
| Depth | 4.95mm |
| Height | 11.98mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Series | 67 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT 67YR-100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.