TT 688-A-1003BLF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 10.3mm |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 688 |
| Technology | THIN FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 0.1% |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TT 688-A-1003BLF to view detailed technical specifications.
No datasheet is available for this part.