TT 694-3-R1KA technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | No |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 694-3-R1KA to view detailed technical specifications.
No datasheet is available for this part.