TT 694-3-R1KDLF technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 694 |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TT 694-3-R1KDLF to view detailed technical specifications.
No datasheet is available for this part.