TT 694-3-R2KALF technical specifications.
| Package/Case | PDIP |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Power Per Element | 100mW |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | 694 |
| Termination | DIP |
| Tolerance | 0.1% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 694-3-R2KALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.