TT 698-1-R100KDLF technical specifications.
| Package/Case | PDIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 698 |
| Termination | DIP |
| Tolerance | 0.05% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 698-1-R100KDLF to view detailed technical specifications.
No datasheet is available for this part.