TT 698-3-R100FLF technical specifications.
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 698 |
| Termination | DIP |
| Tolerance | 1% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 698-3-R100FLF to view detailed technical specifications.
No datasheet is available for this part.