TT 698-3-R100KD technical specifications.
| Package/Case | PDIP |
| Circuit Type | Isolated |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 698 |
| Termination | DIP |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 698-3-R100KD to view detailed technical specifications.
No datasheet is available for this part.