TT 698-3-R15KFLF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT 698-3-R15KFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.