TT 698-3-R50KB technical specifications.
| Package/Case | PDIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 50kR |
| RoHS Compliant | No |
| Series | 698 |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 698-3-R50KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.