This 8-resistor network is packaged in a 16-pin DIP with a terminal pitch of 2.54mm and termination via pin. The resistors have a value of 470 ohms with a tolerance of 0.1%. The network is designed to operate over a temperature range of -55°C to 125°C.
TT 698-3R470BLF technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Number of Terminals/Pins | 16 |
| Packaging | Rail/Tube |
| Resistance | 470R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT 698-3R470BLF to view detailed technical specifications.
No datasheet is available for this part.