This 8-resistor array is packaged in a 16-pin DIP with a terminal pitch of 2.54mm. The resistors are rated for 470 ohms with a tolerance of 0.5%. The device operates over a temperature range of -55°C to 125°C and is packaged in rail or tube form. The resistors are connected to pins on the DIP package.
TT 698-3R470DLF technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Number of Terminals/Pins | 16 |
| Packaging | Rail/Tube |
| Resistance | 470R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TT 698-3R470DLF to view detailed technical specifications.
No datasheet is available for this part.