TT 6983R33KD technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Resistance | 3.3kR |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 6983R33KD to view detailed technical specifications.
No datasheet is available for this part.