TT 699-3-R100K-F technical specifications.
| Package/Case | PDIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 699 |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 699-3-R100K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.