TT 7286R-200RL025 technical specifications.
| Body Height | 20.6mm |
| Collector-emitter Voltage-Max | 400V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistor Type | Wirewound |
| Temperature Coefficient Tracking | 50ppm/°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT 7286R-200RL025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.