TT 7286R-2KL.25 technical specifications.
| Lead Free | Lead Free |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-R-12934 |
| Min Operating Temperature | -55°C |
| Number of Turns | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 2kR |
| Termination | Turret |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT 7286R-2KL.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.