TT 84PR2MLF technical specifications.
| Package/Case | SMD/SMT |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Resistance | 2MR |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 84PR2MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.