TT 898-3-R12K technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Resistance | 1.2kR |
| RoHS Compliant | No |
| Series | 898 |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 898-3-R12K to view detailed technical specifications.
No datasheet is available for this part.