The 898-3-R150K is an 8-resistor array from TT with a resistance of 150kR and a tolerance of 2%. It is available in a through hole package and is packaged in a quantity of 25 pieces per rail or tube. The resistors are lead free and have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TT 898-3-R150K technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 150kR |
| RoHS Compliant | No |
| Series | 898 |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 898-3-R150K to view detailed technical specifications.
No datasheet is available for this part.