TT 898-3-R1K technical specifications.
| Package/Case | Molded |
| Depth | 8.64mm |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 898 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 898-3-R1K to view detailed technical specifications.
No datasheet is available for this part.