The 898 Series 27R 2% 8-resistor network features a resistance of 27 ohms with a tolerance of 2%. It is available in a package quantity of 25 units. The network is designed for through-hole mounting with a terminal pitch of 2.54mm. It operates over a temperature range of -55°C to 125°C.
TT 898-3-R27 technical specifications.
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Resistance | 27R |
| RoHS Compliant | No |
| Series | 898 |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 8.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 898-3-R27 to view detailed technical specifications.
No datasheet is available for this part.