TT 898-3-R33KLF technical specifications.
| Package/Case | DIP |
| Depth | 8.64mm |
| Height | 4.7mm |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Resistance | 33kR |
| Series | 898 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT 898-3-R33KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.