TT 8983R-22GLF technical specifications.
| Package/Case | DIP |
| Depth | 6.35mm |
| Height | 3.18mm |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Resistance | 22R |
| Series | CAY16 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT 8983R-22GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.