TT 899-1-R100K technical specifications.
| Circuit Type | Bussed |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 13 |
| Package Quantity | 25 |
| Power Per Element | 125mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 899 |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 2% |
| Width | 8.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 899-1-R100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.