TT 899-3R150LF technical specifications.
| Package/Case | DIP |
| Depth | 6.35mm |
| Height | 3.18mm |
| Length | 19.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Resistance | 150R |
| Series | CAY10 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT 899-3R150LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.