TT 899-5-R22/330RLF technical specifications.
| Package/Case | SIL |
| Depth | 8.64mm |
| Height | 4.7mm |
| Length | 19.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT 899-5-R22/330RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.