TT 89PR75KLF technical specifications.
| Height | 6.35mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 75kR |
| Resistor Type | Cermet |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.05oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for TT 89PR75KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.