TT AL101002F technical specifications.
| Height | 15.88mm |
| Length | 19.1mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Resistance | 10kR |
| Series | AL |
| Termination | Solder |
| Tolerance | 1% |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for TT AL101002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.