The TT B1601-470RJI is a wirewound resistor with a resistance of 470 ohms and a tolerance of 5%. It has a length of 33mm and is packaged in a radial configuration. The resistor is designed to operate over a temperature range of -55°C to 375°C and is compliant with RoHS regulations.
TT B1601-470RJI technical specifications.
| Length | 33mm |
| Max Operating Temperature | 375°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Resistance | 470R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT B1601-470RJI to view detailed technical specifications.
No datasheet is available for this part.