TT BCN104AB100J technical specifications.
| Package/Case | 0804 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT BCN104AB100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.