The BCN16-4ABI10R0F7 is an 8-terminal resistor from TT, packaged in a 1206 case with a concave termination and a 0.8mm terminal pitch. It has a resistance of 10 ohms with a tolerance of 1%. The resistor is rated for operation between -55°C and 125°C. It is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| RoHS | Not Compliant |