BI Technologies BCN16 Series 100k 5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total 1206 package Convex SMT
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Resistance | 100kR |
| Series | BCN16 |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |