The BCN164A332JTLF is a 4-resistor network from TT, packaged in a 1206 case with a convex termination. It has a resistance of 3.3kΩ with a tolerance of 5%. The resistors are rated for operation between -55°C and 125°C. The network measures 3.2mm in length, 1.6mm in depth, and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BCN164A332JTLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Resistance | 3.3kR |
| Series | BCN16 |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT BCN164A332JTLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.