TT BCN164A333JTLF technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Resistance | 33kR |
| Series | CAT16 |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT BCN164A333JTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.