The BCN164A472JTLF is a 4-resistor network from TT, packaged in the 1206 case. It has a resistance of 4.7kR with a tolerance of 5%. The resistors are mounted with a convex termination. The network is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Resistance | 4.7kR |
| Series | BCN16 |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |