This THICK FILM resistor array features a molded package with a terminal pitch of 0.8mm and a termination style of convex. The array consists of four resistors with a resistance value of 0R. It is available in a tape and reel packaging format and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TT BCN164AB-JP7LF technical specifications.
| Package/Case | Molded |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT BCN164AB-JP7LF to view detailed technical specifications.
No datasheet is available for this part.