The BHPR600ZS471J is a thick film resistor with a resistance of 470 ohms and a tolerance of 5%. It has a molded package and is terminated with screws. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
TT BHPR600ZS471J technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 25mm |
| Length | 38mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 470R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT BHPR600ZS471J to view detailed technical specifications.
No datasheet is available for this part.