TT BPC10-150JLF technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 29.59mm |
| Lead Pitch | 20.32mm |
| Length | 25.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 15R |
| Series | BPC5 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT BPC10-150JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.