TT BPC51R0JLF technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 29.59mm |
| Lead Pitch | 5.08mm |
| Length | 12.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 1R |
| Series | BPC5 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT BPC51R0JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.