TT BSR1R27JE technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 3.2mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 270mR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT BSR1R27JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.