TT BUP52.R technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Voltage (VCEO) | 900mV |
| hFE Min | 8 |
| Max Collector Current | 70A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TT BUP52.R to view detailed technical specifications.
No datasheet is available for this part.