The BUW49 is an NPN transistor with a collector emitter breakdown voltage of 80V and a maximum collector current of 30A. It features a TO-247 package with through hole termination and a maximum power dissipation of 150W. The transistor has a minimum current gain of 10 and a transition frequency of 8MHz. It is RoHS compliant but not SVHC compliant.
TT BUW49 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 500mV |
| hFE Min | 10 |
| Max Collector Current | 30A |
| Max Power Dissipation | 150W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Transition Frequency | 8MHz |
| RoHS | Compliant |
Download the complete datasheet for TT BUW49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.