The CC1-470RKB24 is a carbon composition resistor with a resistance of 470 ohms and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is RoHS compliant. It has an axial termination and a conformal package case.
TT CC1-470RKB24 technical specifications.
| Package/Case | Conformal |
| Length | 15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 470R |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT CC1-470RKB24 to view detailed technical specifications.
No datasheet is available for this part.