TT CC2-1K5KB24 technical specifications.
| Body Diameter | 8mm |
| Body Length | 18mm |
| Package/Case | Axial |
| Lead Diameter | 1mm |
| Lead Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| Series | CC2 |
| RoHS | Compliant |
Download the complete datasheet for TT CC2-1K5KB24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.