TT CGH1/45.1M.5%T2 technical specifications.
| Diameter | 2.22mm |
| Lead Diameter | 0.81mm |
| Length | 6.98mm |
| Mount | Through Hole |
| Resistance | 5.1MR |
| Series | CGH |
| Termination | Axial |
| Tolerance | 0.5% |
| DC Rated Voltage | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for TT CGH1/45.1M.5%T2 to view detailed technical specifications.
No datasheet is available for this part.