The CHP-1-100-3R32-F resistor from TT is a 1005 package component with a resistance of 3.32 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C. This resistor is available in quantities of 1500 and is packaged on a tape and reel.
TT CHP-1-100-3R32-F technical specifications.
| Package/Case | 1005 |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 3.32R |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for TT CHP-1-100-3R32-F to view detailed technical specifications.
No datasheet is available for this part.