The CHP-1-50-1000-F resistor features a diameter of 2.01mm and a length of 6.38mm. It operates within a temperature range of -55°C to 125°C. The resistor is available in quantities of 1500 and is packaged in tape and reel format.
TT CHP-1-50-1000-F technical specifications.
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP-1-50-1000-F to view detailed technical specifications.
No datasheet is available for this part.