The CHP1-100-1201-J resistor from TT is a 2.01mm diameter component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 350V and a resistance of 1.2kΩ. The resistor is available in a package quantity of 1500 units, packaged on a tape and reel. The CHP series is a general-purpose resistor offering a tolerance of 5%.
TT CHP1-100-1201-J technical specifications.
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP1-100-1201-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.